+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

ESP32-WROOM-32U-H4

Module: IoT; Bluetooth: BLE; 19.5dBm; WiFi; external; SMD; U.FL


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-WROOM-32U-H4
TME Symbol:
ESP32-WROOM-32U16S

Specification

Manufacturer
ESPRESSIF
Type of communications module
IoT
Bluetooth version
BLE
Transmitter output power
19.5dBm
Kind of network
WiFi
Kind of antenna
external
Mounting
SMD
Dimensions
18x19.2x3.2mm
Connection
U.FL
Band
2.412...2.484GHz
Receiver sensitivity
-97dBm
Memory
448kB ROM 16MB FLASH
Components
ESP32-D0WD-V3
Number of cores
2
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • IR
  • SD
  • SDIO
  • SPI
  • UART
Gross weight2.263 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
*
ESP32-WROOM-32U-H4
0 in TME stock
No. of pieces (Multiplicity: 650)
Minimum order quantity: 650.
Multiplicity: 650.
Product for special order