+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | ESPRESSIF | |
Type of communications module | IoT | |
Bluetooth version | BLE | |
Kind of network | WiFi | |
Kind of antenna | PCB | |
Communictions protocol | IEEE 802.11b/g/n | |
Mounting | SMD | |
Dimensions | 18x25.5x3.1mm | |
Ciphering | AES, ECC, RNG, RSA, SHA | |
Band | 2.412...2.484GHz | |
Memory | 384kB ROM 512kB SRAM 4MB FLASH | |
Components | ESP32-S3 | |
Number of cores | 2 | |
Operating temperature | -40...85°C |