+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

3005950

Comb bridge; red; terminals: 2; 12mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
3005950

Alternative designations: FBS 2-12

TME Symbol:
FBS2-12

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
comb bridge
Colour
red
Flammability rating
UL94V-0
Number of terminals
2
Width
12mm
Gross weight10.75 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3005950
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.31 USDGross price for quantities from 50 pcs - 1.31 USD
Packaging method by the manufacturer:Bag = 10 pcs