+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

1253

Pump: submersible; KBFU; 400VAC; IP68; max35°C; Ins.class: F; 50Hz


Manufacturer: IBO

Manufacturer part number:
1253
TME Symbol:
IBO-1253

Specification

Manufacturer
IBO
Type of pump
submersible
Manufacturer series
KBFU
IP rating
IP68
Medium temperature range
max 35°C
Insulation class
F
Supply voltage frequency
50Hz
Pump efficiency
2200l/min
Hydraulic connection
4"
Power
5.5kW
Head
23m
Cable length
10m
Pump features
sludge
Supply voltage
  • 400V AC
Gross weight84.8 kg
Certificates
EAN code5903137511942
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Industrial Armature IBO
*
1253
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.