+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 1.15V | |
Output voltage | 5V | |
Output current | 1A | |
Case | SOT89 | |
Mounting | SMD | |
Manufacturer series | LDI1117xxU | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±1% | |
Number of channels | 1 | |
Input voltage | 6.5...12V |