+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

LM1117S-5.0

IC: voltage regulator; LDO,fixed; 5V; 1A; SOT223-3L; SMD; LM1117


Manufacturer: TAEJIN TECHNOLOGY / HTC Korea

Manufacturer part number:
LM1117S-5.0
TME Symbol:
LM1117S-5.0-TT

Specification

Manufacturer
TAEJIN TECHNOLOGY / HTC Korea
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
1.3V
Output voltage
5V
Output current
1A
Case
SOT223-3L
Mounting
SMD
Manufacturer series
LM1117
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±0.4%
Number of channels
1
Input voltage
6.5...15V
Gross weight0.157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: LDO fixed voltage regulators TAEJIN TECHNOLOGY / HTC Korea,
See other products from this series.:
*
LM1117S-5.0
853 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.12 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 2 500 pcs