+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on October 23, 2026 at 08:00 PM - 10:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

M74VHCT157ADTR2G

IC: digital; multiplexer; Ch: 4; IN: 2; CMOS,TTL; SMD; TSSOP16; VHCT


Manufacturer: ONSEMI

Manufacturer part number:
M74VHCT157ADTR2G
TME Symbol:
M74VHCT157ADTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
multiplexer
Number of channels
4
Number of inputs
2
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP16
Manufacturer series
VHCT
Family
VHCT
Operating temperature
-55...125°C
Kind of package
reel, tape
Supply voltage
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Decoders, multiplexers, switches ONSEMI,
See other products from this series.:
*
M74VHCT157ADTR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order