+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

M7581-46

Connector: jumper; female; Indess; 1A; PIN: 2; tinned; PBT; bulk


Manufacturer: HARWIN

Manufacturer part number:
M7581-46
TME Symbol:
M7581-46

Specification

Manufacturer
HARWIN
Type of connector
jumper
Kind of connector
female
Manufacturer series
Indess
Current rating
1A
Number of pins
2
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PBT
Kind of package
bulk
Contacts pitch
2.54mm
Gross weight0.089 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Other connectors HARWIN
*
M7581-46
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 35 000.
Multiplicity: 5 000.
This product is not available for sale in your country.