+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: HARWIN
Manufacturer | HARWIN | |
Type of connector | jumper | |
Kind of connector | female | |
Manufacturer series | Indess | |
Current rating | 3A | |
Number of pins | 2 | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Body material | PBT | |
Kind of package | bulk | |
Contacts pitch | 2.54mm |