+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

MAX3232CPE+

IC: interface; transceiver; full duplex,RS232; 235kbps; DIP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX3232CPE+
TME Symbol:
MAX3232CPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
235kbps
Mounting
THT
Case
DIP16
Number of receivers
2
Number of transmitters
2
Operating temperature
0...70°C
DC supply current
300µA
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight1.055 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
*
MAX3232CPE+
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
This product is not available for sale in your country.
Packaging method by the manufacturer:Tube = 25 pcs