+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: MOLEX
Alternative designations: 0039012061
Manufacturer | MOLEX | |
Type of connector | wire-wire | |
Connector | plug | |
Kind of connector | male | |
Connector family | data | |
Manufacturer series | Mini-Fit Jr. | |
Number of pins | 6 | |
Connector variant | w/o contacts | |
Contacts pitch | 4.2mm | |
Flammability rating | UL94V-2 | |
Locking system | latch | |
Connector pinout layout | 2x3 | |
Colour | natural | |
Electrical mounting | crimped | |
Mechanical mounting | for cable, for panel mounting, snap fastener | |
Alias | 39012061 |