+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

PCB-1-1/2-R

Fuse: fuse; PCB,THT; 1.5A; 250V; quick blow; radial


Manufacturer: EATON ELECTRIC

Manufacturer part number:
PCB-1-1/2-R
TME Symbol:
PCB112R-EAT-0

Specification

Manufacturer
EATON ELECTRIC
Type of fuse
fuse
Mounting
PCB, THT
Current rating
1.5A
Rated voltage
0.25kV
Fuse characteristics
quick blow
Leads
radial
Gross weight0.36 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Unclassified EATON ELECTRIC
*
PCB-1-1/2-R
65 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 47.
Multiplicity: 1.
This product can be purchased only from our international offer.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.