+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: EATON ELECTRIC
Manufacturer | EATON ELECTRIC | |
Type of fuse | fuse | |
Mounting | THT | |
Current rating | 2A | |
Rated voltage | 0.25kV | |
Fuse characteristics | quick blow | |
Breaking capacity | 50A | |
Leads | radial |