+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

ADAFRUIT 16 WS2812 LED NEOPIXEL RING

LED; RGB; No.of diodes: 16; Controller: WS2812B; ring; 5VDC; 0.8A


Manufacturer: POLOLU

Manufacturer part number:
ADAFRUIT 16 WS2812 LED NEOPIXEL RING
TME Symbol:
POLOLU-2537

Specification

Manufacturer
POLOLU
Type of optoelectronic module
LED
LED colour
RGB
Number of diodes
16
Kind of controller
WS2812B
Shape
ring
Operating voltage
5V DC
Maximum current
0.8A
Information
product is not a working device, but only component
Diameter
44.5mm
LEDs' features
intelligent control, programmable
Gross weight5.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Light sources - LED modules POLOLU
*
ADAFRUIT 16 WS2812 LED NEOPIXEL RING
16 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.