+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

12512

Hammer; fitter type; 200g; composite


Manufacturer: PROLINE

Manufacturer part number:
12512
TME Symbol:
PRE-12512

Specification

Manufacturer
PROLINE
Type of tool
hammer
Kind of tool
fitter type
Head weight
200g
Handle material
composite
Conform to the norm
DIN 1041
Gross weight321.6 g
EAN code5903755125125
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Hammers and Axes PROLINE,
*
12512
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 4.88 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 4.53 USD
Packaging method by the manufacturer:Cardboard = 6 pcs