+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 12V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 2N | |
Body dimensions | 6x6x3.45mm | |
Button height | 4.3mm | |
Switching method | OFF-(ON) | |
Terminal pitch | 4.5x9mm | |
Manufacturer series | PTS645 | |
Operating temperature | -20...85°C | |
Button shape | round | |
Actuator colour | grey | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 100GΩ | |
Contact plating | silver plated | |
IP rating | IP40 | |
Mechanical durability | 100000 cycles | |
Kind of package | reel, tape | |
Quantity in set/package | 1000pcs. | |
Number of terminals | 4 |