+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | Riverdi | |
Type of display | TFT | |
Kind of display | graphical | |
Screen size | 4.3" | |
Display resolution | 480x272 | |
Illumination | LED | |
Contrast | 500:1 | |
No. of colours | 16.7M | |
Storage temperature | -30...80°C | |
Window dimensions (H x W) | 98.04x56.56mm | |
Dimensions | 105.5x67.2x4.05mm | |
Operating temperature | -20...70°C | |
Interface | parallel 24bit RGB | |
Luminosity | 440cd/m2 | |
Connector pinout layout | 1x40 | |
Number of pins | 40 | |
Tape pitch | 0.5mm | |
Backlight colour | white | |
Kind of package | factory collective packing | |
Touchpad | resistance |