+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

S8421-45R

Socket; BR2032,CR2032; horizontal,SMT; 5.3mm; reel


Manufacturer: HARWIN

Manufacturer part number:
S8421-45R
TME Symbol:
S8421-45R

Specification

Manufacturer
HARWIN
Type of battery accessory
socket
Cell size
BR2032, CR2032
Mounting
horizontal, SMT
Height
5.3mm
Kind of package
reel
Gross weight1.327 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Batteries - Containers and Holders HARWIN
*
S8421-45R
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 500 pcs