+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

SRR1260-180M

Inductor: wire; SMD; 18uH; ±20%; 3.9A; ferrite; 6mm; 36mΩ; -40÷125°C


Manufacturer: BOURNS

Manufacturer part number:
SRR1260-180M
TME Symbol:
SRR1260180M-BOU-0

Specification

Manufacturer
BOURNS
Type of inductor
wire
Mounting
SMD
Inductance
18µH
Tolerance
±20%
Resonant frequency
15.5MHz
Q factor
28
Test frequency
0.1MHz
Saturation current
3.9A
Core material
ferrite
Height
6mm
Max resistance
36mΩ
Operating temperature
-40...125°C
Gross weight3 g
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Inductors BOURNS,
*
SRR1260-180M
1800 in an external stock
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Prices quoted include customs duties and tariffs
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 600 pcs - 0.63 USDGross price for quantities from 600 pcs - 0.63 USD
Net price for quantities from 1800 pcs - 0.57 USDGross price for quantities from 1800 pcs - 0.57 USD