+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | VISHAY | |
Type of potentiometer | mounting | |
Resistance | 10kΩ | |
Kind of potentiometer | single turn | |
Spatial orientation | horizontal | |
Power | 0.5W | |
Tolerance | ±10% | |
Characteristics | linear | |
Manufacturer series | T73RYP | |
Potentiometer standard - inch | 1/4" | |
Mechanical rotation angle | 290 ±5° | |
Mounting | THT | |
Track material | cermet | |
Terminal pitch | 2.54x2.54mm | |
Electrical rotation angle | 250 ±15° | |
Temperature coefficient | 100ppm/°C | |
Torque | 2Ncm | |
Potentiometer features | clear scale reading | |
IP rating | IP67 | |
Operating temperature | -55...125°C | |
Operating voltage | 250V |