+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

TBD62003APG(Z,HZ)

IC: driver; transistor array; DIP16; 0.5A; 2÷50V; Ch: 7; Uin: 0÷25V


Manufacturer: TOSHIBA

Manufacturer part number:
TBD62003APG(Z,HZ)
TME Symbol:
TBD62003APG

Specification

Manufacturer
TOSHIBA
Type of integrated circuit
driver
Kind of integrated circuit
transistor array
Case
DIP16
Output current
0.5A
Output voltage
2...50V
Number of channels
7
Mounting
THT
Operating temperature
-40...85°C
Application
for inductive load
Input voltage
0...25V
Gross weight1.128 g
Certificates
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Drivers - integrated circuits TOSHIBA,
*
TBD62003APG(Z,HZ)
334 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.01 USD
Net price for quantities from 5 pcs - 0.96 USDGross price for quantities from 5 pcs - 0.96 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Packaging method by the manufacturer:Tube = 25 pcsCardboard = 1 000 pcs