+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: TOSHIBA
Manufacturer | TOSHIBA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | parallel in, shift register | |
Technology | CMOS | |
Mounting | SMD | |
Case | SOP16 | |
Family | HC | |
Operating temperature | -40...85°C | |
Kind of output | 3-state | |
Number of inputs | 1 |