+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

UMK212BBJ475KG-T

Capacitor: ceramic; MLCC; 4.7uF; 50VDC; X5R; ±10%; SMD; 0805

NEW

Manufacturer: TAIYO YUDEN

Manufacturer part number:
UMK212BBJ475KG-T
TME Symbol:
UMK212BBJ475KGT

Specification

Manufacturer
TAIYO YUDEN
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
4.7µF
Operating voltage
50V DC
Dielectric
X5R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Manufacturer series
M
Operating temperature
-55...85°C
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: MLCC SMD capacitors TAIYO YUDEN,
See other products from this series.:
*
UMK212BBJ475KG-T
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Hardly available product
Prices quoted include customs duties and tariffs
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD