+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

USB4105-GF-A-120

Connector: USB C; socket; data transfer; SMT; PIN: 16; horizontal


Manufacturer: GCT

Manufacturer part number:
USB4105-GF-A-120
TME Symbol:
USB4105-GF-A-120

Specification

Manufacturer
GCT
Type of connector
USB C
Connector
socket
Connector family
data transfer
Electrical mounting
SMT
Number of pins
16
Spatial orientation
horizontal
Connector variant
top board mount
Version
USB 2.0
Current rating
5A
Rated voltage
48V DC
Mechanical durability
20000 cycles
Gross weight0.629 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: USB & IEEE1394 connectors GCT,
*
USB4105-GF-A-120
2221 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 800 pcs - 0.46 USDGross price for quantities from 800 pcs - 0.46 USD
Net price for quantities from 1600 pcs - 0.44 USDGross price for quantities from 1600 pcs - 0.44 USD
Net price for quantities from 2400 pcs - 0.43 USDGross price for quantities from 2400 pcs - 0.43 USD
Net price for quantities from 4800 pcs - 0.42 USDGross price for quantities from 4800 pcs - 0.42 USD
Packaging method by the manufacturer:Reel = 800 pcs