+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer | VISATON | |
Type of sound transducer | loudspeaker | |
Kind of loudspeaker | tweeter | |
Power | 20W | |
Impedance | 8Ω | |
Sound level | 95dB | |
Resonant frequency | 1.2...2kHz | |
Diameter | 66.5mm |