+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on October 23, 2026 at 08:00 PM - 10:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

05118118001

Screwdriver: precision; 6-angles socket; HEX 3.5mm


Manufacturer: WERA

Manufacturer part number:
05118118001
TME Symbol:
WERA.05118118001

Specification

Manufacturer
WERA
Type of screwdriver
precision
Kind of bit
6-angles socket
Socket size
HEX 3.5mm
Blade length
60mm
Overall length
157mm
Manufacturer series
Kraftform Micro
Screwdriver features
  • anti-slip handle
  • ergonomic handle
  • protection against rolling
  • two-component handle
Gross weight17.71 g
EAN code4013288032348
WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: Precision Screwdrivers WERA,
See other products from this series.:
*
05118118001
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Prices quoted include customs duties and tariffs
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
Net price for quantities from 3 pcs - 8.82 USDGross price for quantities from 3 pcs - 8.82 USD
Net price for quantities from 5 pcs - 7.94 USDGross price for quantities from 5 pcs - 7.94 USD
Packaging method by the manufacturer:Cardboard = 5 pcs