+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

WS2812D-F5_15MA

Programmable LED; RGB; 5mm; 1.8÷2.2/2.8÷3.1/2.9÷3.2VDC; -25÷80°C


Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812D-F5_15MA
TME Symbol:
WS2812D-F5-L

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
LED diameter
5mm
Wavelength
465...475nm, 515...530nm, 620...630nm
Mounting
THT
Operating voltage
1.8...2.2/2.8...3.1/2.9...3.2V DC
Number of terminals
4
Operating temperature
-25...80°C
LED version
tricolour
No. of colours
16.7M
Gross weight0.387 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov

WATCH VIDEO

See other products in this category: THT LEDs Round WORLDSEMI
*
WS2812D-F5_15MA
1218 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
This product can be purchased only from our international offer.
Packaging method by the manufacturer:Bag = 500 pcs