+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.

No surprise tariffs – what You see is what You pay

Here you will find out more

WS2812E-1313

Programmable LED; RGB; SMD; 3.7÷5.3VDC; 1.3x1.3x0.65mm; -40÷65°C

NEW

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2812E-1313
TME Symbol:
WS2812E-1313

Specification

Manufacturer
WORLDSEMI
Type of diode
programmable LED
LED colour
RGB
Mounting
SMD
Case - mm
1313
Operating voltage
3.7...5.3V DC
Dimensions
1.3x1.3x0.65mm
Wavelength
455...461nm, 525...531nm, 620...626nm
LED version
tricolour
Luminosity of red colour
100...380mcd
Luminosity of blue colour
70...270mcd
Luminosity of green colour
420...1650mcd
No. of colours
16.7M
Operating temperature
-40...65°C
Refresh rate
2kHz
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WarningThis product may expose you to chemicals known by the state of California to cause cancer or reproductive harm, for more information go to www.P65Warnings.ca.gov
See other products in this category: SMD colour LEDs WORLDSEMI
*
WS2812E-1313
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product can be purchased only from our international offer.