+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We've added a new feature that allows you to schedule a meeting with a consultant. You can find it at the following link: Book an online meeting.
Manufacturer: WORLDSEMI
Manufacturer | WORLDSEMI | |
Type of diode | programmable LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - mm | 4020 | |
Operating voltage | 3.7...5.3V DC | |
Dimensions | 3.98x2x1.65mm | |
Wavelength | 449...454nm, 520...525nm, 620...625nm | |
LED version | tricolour | |
Luminosity of red colour | 120...480mcd | |
Luminosity of blue colour | 60...240mcd | |
Luminosity of green colour | 300...1200mcd | |
No. of colours | 16.7M | |
Operating temperature | -40...65°C | |
Refresh rate | 2kHz |