+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE1166MQ/160

Pliers; insulated,straight,half-rounded nose; 160mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE1166MQ/160
TME Symbol:
BE1166MQ/160

Specification

Manufacturer
BETA
Type of tool
pliers
Kind of pliers
half-rounded nose, insulated, straight
Pliers length
160mm
Conform to the norm
DIN EN 60900
Oblique pliers/knives features
  • chrome plated head
  • ergonomic two-component handles
  • serrated jaws
Gross weight159 g
EAN code8014230422602
See other products in this category: Insulated Pliers BETA,
*
BE1166MQ/160
0 in TME stock
Net price for quantities from 1 pcs - 41.08 USDGross price for quantities from 1 pcs - 41.08 USD
Net price for quantities from 3 pcs - 39.62 USDGross price for quantities from 3 pcs - 39.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.