+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96T/10

Wrench: hex key; HEX 10mm; Overall len: 285mm; Kind of handle: T

NEW

Manufacturer: BETA

Manufacturer part number:
BE96T/10
TME Symbol:
BE96T/10

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 10mm
Overall length
285mm
Kind of handle
T
Gross weight337.6 g
EAN code8014230025919
See other products in this category: Hex and Torx keys BETA,
*
BE96T/10
0 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 3 pcs - 14.40 USDGross price for quantities from 3 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.