+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1.5KE400A

Diode: TVS; 1.5kW; 380÷420V; 2.7A; unidirectional; DO201AE; 1.5KE


Manufacturer: YANGJIE TECHNOLOGY

Manufacturer part number:
1.5KE400A
TME Symbol:
1.5KE400A-YAN

Specification

Manufacturer
YANGJIE TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
342V
Breakdown voltage
380...420V
Max. forward impulse current
2.7A
Semiconductor structure
unidirectional
Case
DO201AE
Mounting
THT
Leakage current
5µA
Manufacturer series
1.5KE
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Unidirectional TVS THT diodes YANGJIE TECHNOLOGY
*
1.5KE400A
Product withdrawn from the offer
Use the specification table below to search for similar products