+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1.5SMC33CA-E3/57T

Diode: TVS; 1.5kW; 31.4÷34.7V; bidirectional; DO214AB,SMC; 1.5SMC

Manufacturer: VISHAY

Manufacturer part number:
1.5SMC33CA-E3/57T
TME Symbol:
1.5SMC33CA-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
28.2V
Breakdown voltage
31.4...34.7V
Semiconductor structure
bidirectional
Case
DO214AB, SMC
Mounting
SMD
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
1.5SMC
Gross weight0.211 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
1.5SMC33CA-E3/57T
0 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 850 pcs - 0.27 USDGross price for quantities from 850 pcs - 0.27 USD
Net price for quantities from 1700 pcs - 0.25 USDGross price for quantities from 1700 pcs - 0.25 USD
Net price for quantities from 2550 pcs - 0.24 USDGross price for quantities from 2550 pcs - 0.24 USD
Net price for quantities from 4250 pcs - 0.23 USDGross price for quantities from 4250 pcs - 0.23 USD
Net price for quantities from 5950 pcs - 0.22 USDGross price for quantities from 5950 pcs - 0.22 USD
Net price for quantities from 8500 pcs - 0.22 USDGross price for quantities from 8500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.