+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

10BJ11CA

Diode: TVS; 1kW; 12.2÷13.5V; 55A; bidirectional; SMB; reel,tape


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
10BJ11CA
TME Symbol:
10BJ11CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
11V
Breakdown voltage
12.2...13.5V
Max. forward impulse current
55A
Semiconductor structure
bidirectional
Case
SMB
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Manufacturer series
10BJ
Gross weight0.246 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
10BJ11CA
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.