+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

125493

Heatsink: extruded; H; aluminium; L: 304.8mm; W: 120.7mm; H: 66.7mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125493
TME Symbol:
125493

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
304.8mm
Width
120.7mm
Height
66.7mm
Material
aluminium
Material finishing
raw
Base thickness
4.8mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125493
0 in TME stock
Net price for quantities from 1 pcs - 40.71 USDGross price for quantities from 1 pcs - 40.71 USD
Net price for quantities from 5 pcs - 36.63 USDGross price for quantities from 5 pcs - 36.63 USD
Net price for quantities from 25 pcs - 34.59 USDGross price for quantities from 25 pcs - 34.59 USD
Net price for quantities from 50 pcs - 32.56 USDGross price for quantities from 50 pcs - 32.56 USD
Net price for quantities from 100 pcs - 30.53 USDGross price for quantities from 100 pcs - 30.53 USD
No. of pieces (Multiplicity: 1)