+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

125506

Heatsink: extruded; H; aluminium; L: 914.4mm; W: 158.8mm; H: 158.8mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
125506
TME Symbol:
125506

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
H
Colour
aluminium
Length
914.4mm
Width
158.8mm
Height
158.8mm
Material
aluminium
Material finishing
raw
Base thickness
12.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
*
125506
0 in TME stock
Net price for quantities from 1 pcs - 244.38 USDGross price for quantities from 1 pcs - 244.38 USD
Net price for quantities from 5 pcs - 219.95 USDGross price for quantities from 5 pcs - 219.95 USD
Net price for quantities from 25 pcs - 207.72 USDGross price for quantities from 25 pcs - 207.72 USD
Net price for quantities from 50 pcs - 195.50 USDGross price for quantities from 50 pcs - 195.50 USD
Net price for quantities from 100 pcs - 183.28 USDGross price for quantities from 100 pcs - 183.28 USD
No. of pieces (Multiplicity: 1)