+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1N3595TR

Diode: switching; THT; 150V; 200mA; Ifsm: 4A; DO35; Ufmax: 1V; Ir: 3uA


Manufacturer: ONSEMI

Manufacturer part number:
1N3595TR
TME Symbol:
1N3595TR

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
THT
Max. off-state voltage
150V
Load current
0.2A
Semiconductor structure
single diode
Features of semiconductor devices
small signal
Capacitance
8pF
Max. forward impulse current
4A
Case
DO35
Max. forward voltage
1V
Leakage current
3µA
Power dissipation
0.5W
Reverse recovery time
3µs
Gross weight0.157 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
1N3595TR
2966 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.10 USDGross price for quantities from 1 pcs - 0.10 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Packaging method by the manufacturer:
Reel = 10 000 pcs