+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1N5407-E3/54

Diode: rectifying; THT; 800V; 3A; Ifsm: 200A; DO201AD; 13 inch reel

Manufacturer: VISHAY

Manufacturer part number:
1N5407-E3/54
TME Symbol:
1N5407-E3/54

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
3A
Semiconductor structure
single diode
Capacitance
30pF
Max. forward impulse current
200A
Case
DO201AD
Kind of package
13 inch reel
Max. forward voltage
1.2V
Leakage current
0.5mA
Manufacturer standard package
1400pcs.
Gross weight1.148 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5407-E3/54
471 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1400 pcs - 0.15 USDGross price for quantities from 1400 pcs - 0.15 USD
Net price for quantities from 2800 pcs - 0.14 USDGross price for quantities from 2800 pcs - 0.14 USD
Net price for quantities from 4200 pcs - 0.14 USDGross price for quantities from 4200 pcs - 0.14 USD
Net price for quantities from 9800 pcs - 0.12 USDGross price for quantities from 9800 pcs - 0.12 USD
Net price for quantities from 14000 pcs - 0.12 USDGross price for quantities from 14000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 400 pcs