+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1N5627-TR

Diode: rectifying; THT; 800V; 3A; Ifsm: 100A; SOD64; 10 inch reel


Manufacturer: VISHAY

Manufacturer part number:
1N5627-TR
TME Symbol:
1N5627-TR

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
3A
Semiconductor structure
single diode
Capacitance
60pF
Max. forward impulse current
100A
Case
SOD64
Kind of package
10 inch reel
Max. forward voltage
1V
Max. load current
18A
Leakage current
10µA
Reverse recovery time
7.5µs
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • avalanche breakdown effect
  • glass passivated
Gross weight0.99 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
1N5627-TR
0 in TME stock
Net price for quantities from 2500 pcs - 0.46 USDGross price for quantities from 2500 pcs - 0.46 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.