+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1N5821

Diode: Schottky rectifying; THT; 30V; 3A; DO201; Ufmax: 900mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
1N5821
TME Symbol:
1N5821-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
30V
Load current
3A
Semiconductor structure
single diode
Case
DO201
Max. forward voltage
0.9V
Max. forward impulse current
15A
Kind of package
Ammo Pack
Gross weight0.866 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
1N5821
795 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1700 pcs - 0.15 USDGross price for quantities from 1700 pcs - 0.15 USD
Net price for quantities from 3400 pcs - 0.13 USDGross price for quantities from 3400 pcs - 0.13 USD
Net price for quantities from 5100 pcs - 0.12 USDGross price for quantities from 5100 pcs - 0.12 USD
Net price for quantities from 8500 pcs - 0.12 USDGross price for quantities from 8500 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 700 pcs