+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

1N914WS

Diode: switching; SMD; 100V; 0.075A; 4ns; SOD323; Ufmax: 1V; Ifsm: 2A


Manufacturer: DC COMPONENTS

Manufacturer part number:
1N914WS
TME Symbol:
1N914WS-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
75mA
Reverse recovery time
4ns
Semiconductor structure
single diode
Features of semiconductor devices
fast switching
Case
SOD323
Max. forward voltage
1V
Max. forward impulse current
2A
Kind of package
reel, tape
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD universal diodes DC COMPONENTS,
*
1N914WS
0 in TME stock
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 3 000 pcs