+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

2.L18.001-21

Lock; zinc and aluminium alloy; 21mm; chromium; Key code: 1333

Manufacturer: RST ROZTOCZE

Manufacturer part number:
2.L18.001-21
TME Symbol:
2.L18.001-21

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
lock
Material
zinc and aluminium alloy
Closing lever operation depth
21mm
Plating material
chromium
Key code
1333
Information
lock with one combination, all locks have the same combination and can be opened with the same key
Gross weight248.8 g
See other products in this category: Latches RST ROZTOCZE,
*
2.L18.001-21
0 in TME stock
Net price for quantities from 1 pcs - 17.15 USDGross price for quantities from 1 pcs - 17.15 USD
Net price for quantities from 10 pcs - 15.25 USDGross price for quantities from 10 pcs - 15.25 USD
Net price for quantities from 50 pcs - 13.82 USDGross price for quantities from 50 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.