+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

374824B60024G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 35mm; W: 35mm

Manufacturer: BOYD CORP

Manufacturer part number:
374824B60024G
TME Symbol:
374824B60024G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
35mm
Width
35mm
Height
25mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
374824B60024G
0 in TME stock
Net price for quantities from 168 pcs - 4.20 USDGross price for quantities from 168 pcs - 4.20 USD
Net price for quantities from 864 pcs - 4.03 USDGross price for quantities from 864 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)