+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

507002B00000G

Heatsink: die-cut; TO220; black; L: 9.52mm; W: 44.45mm; H: 17.78mm

Manufacturer: BOYD CORP

Manufacturer part number:
507002B00000G
TME Symbol:
507002B00000G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Colour
black
Length
9.52mm
Width
44.45mm
Height
17.78mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
507002B00000G
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)