+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5KP48CA

Diode: TVS; 56.1V; 65.9A; bidirectional; ±5%; P600; 5kW; 5KP


Manufacturer: LITTELFUSE

Manufacturer part number:
5KP48CA
TME Symbol:
5KP48CA-LF

Specification

Manufacturer
LITTELFUSE
Type of diode
TVS
Max. off-state voltage
48V
Breakdown voltage
56.1V
Max. forward impulse current
65.9A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
P600
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS THT diodes LITTELFUSE,
See other products from this series.:
*
5KP48CA
0 in TME stock
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Product for special order