+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

5KP64C TR

Diode: TVS; bidirectional; P600; 5kW; 5KP; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
5KP64C TR
TME Symbol:
5KP64CTR

Specification

Manufacturer
FAGOR
Type of diode
TVS
Max. off-state voltage
64V
Semiconductor structure
bidirectional
Case
P600
Mounting
THT
Peak pulse power dissipation
5kW
Manufacturer series
5KP
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS THT diodes FAGOR,
See other products from this series.:
*
5KP64C TR
0 in TME stock
Net price for quantities from 400 pcs - 1.90 USDGross price for quantities from 400 pcs - 1.90 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.