+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

704.042.218

Switch: push-button; 30mm; Stabl.pos: 2; red; none; IP65; 04; Ø30.5mm


Manufacturer: EAO

Manufacturer part number:
704.042.218
TME Symbol:
704.042.218

Specification

Manufacturer
EAO
Type of switch
push-button
Switch standard
30mm
Stable positions number
2
Actuator colour
red
Illumination
none
IP rating
IP65
Switches features
witout symbol
Button shape
flat, round
Manufacturer series
04
Mounting hole dimensions
Ø30.5mm
Number of positions
2
Related items
704.900.1, 704.900.2, 704.900.3, 704.900.4, 704.900.5, 704.901.1, 704.901.2, 704.901.3, 704.901.4, 704.901.5, 704.910.1, 704.910.2, 704.910.3, 704.910.4, 704.910.5, 704.911.1, 704.911.2, 704.911.3, 704.911.4, 704.911.5
Button marking
blank
Face dimensions
Ø35mm
Operating temperature
-40...55°C
Caution!
  • Contact sets must be ordered separately.
Gross weight51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Switches, Standard 30mm EAO,
See other products from this series.:
*
704.042.218
0 in TME stock
Net price for quantities from 1 pcs - 34.75 USDGross price for quantities from 1 pcs - 34.75 USD
Net price for quantities from 5 pcs - 31.28 USDGross price for quantities from 5 pcs - 31.28 USD
Net price for quantities from 25 pcs - 27.80 USDGross price for quantities from 25 pcs - 27.80 USD
Net price for quantities from 100 pcs - 24.33 USDGross price for quantities from 100 pcs - 24.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.