+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

910-40-2-15-2-B-0

Heatsink: extruded; grilled; BGA; black; L: 40mm; W: 40mm; H: 14.6mm

Manufacturer: Wakefield Thermal

Manufacturer part number:
910-40-2-15-2-B-0
TME Symbol:
910-40-2-15-2-B-0

Specification

Manufacturer
Wakefield Thermal
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA
Colour
black
Length
40mm
Width
40mm
Height
14.6mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
2.64°C/W
Manufacturer series
900
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Wakefield Thermal,
See other products from this series.:
*
910-40-2-15-2-B-0
0 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 5 pcs - 9.62 USDGross price for quantities from 5 pcs - 9.62 USD
Net price for quantities from 10 pcs - 9.11 USDGross price for quantities from 10 pcs - 9.11 USD
Net price for quantities from 30 pcs - 7.93 USDGross price for quantities from 30 pcs - 7.93 USD
Net price for quantities from 64 pcs - 7.36 USDGross price for quantities from 64 pcs - 7.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.