+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AS4PM-M3/86A

Diode: rectifying; SMD; 1kV; 4A; 1.8us; SMPC,TO277A; Ufmax: 1.1V


Manufacturer: VISHAY

Manufacturer part number:
AS4PM-M3/86A
TME Symbol:
AS4PM-M3/86A

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
4A
Reverse recovery time
1.8µs
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
SMPC, TO277A
Max. forward voltage
1.1V
Max. load current
2.4A
Max. forward impulse current
100A
Leakage current
10µA
Gross weight0.139 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
AS4PM-M3/86A
0 in TME stock
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.
Packaging method by the manufacturerReel = 1 500 pcs