+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ATS-PCBT1076

Heatsink: extruded; TO220; black; L: 24mm; W: 22mm; H: 11mm; aluminium

Manufacturer: Advanced Thermal Solutions

Manufacturer part number:
ATS-PCBT1076
TME Symbol:
ATS-PCBT1076

Specification

Manufacturer
Advanced Thermal Solutions
Type of heatsink
extruded
Application
TO220
Colour
black
Length
24mm
Width
22mm
Height
11mm
Material
aluminium
Material finishing
anodized
Thermal resistance @200 LFM
15°C/W
Manufacturer series
STANDARD
Gross weight3.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks Advanced Thermal Solutions,
See other products from this series.:
*
ATS-PCBT1076
0 in TME stock
Net price for quantities from 10000 pcs - 7.09 USDGross price for quantities from 10000 pcs - 7.09 USD
No. of pieces (Multiplicity: 10 000)